| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35181-0214 |
| Color: | Blue |
| Series: | 35181 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 8 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351810214 |
| SKU: | MOL35181-0214 |
35181-0214
| Heilind Number: | MOL35181-0214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35181-0214 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector setup with our two-contact, two-row receptacle housing in a striking blue hue. Crafted from durable polyester, this component guarantees reliable performance even in challenging conditions, with an operating temperature range from -40 to 120 °C. Meeting stringent safety standards, it boasts both CSA and UL agency certifications. Designed for wire-to-wire connection, it offers a secure and efficient solution for your circuit applications. Whether for industrial or commercial use, this housing is a must-have for any connector system, ensuring seamless power transmission with peace of mind.

