| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35181-0220 |
| Color: | Natural |
| Series: | 35181 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 8 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351810220 |
| SKU: | MOL35181-0220 |
35181-0220
| Heilind Number: | MOL35181-0220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35181-0220 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector system with our high-quality receptacle housing, designed for seamless wire-to-wire connections. Crafted from durable polyester and meeting stringent flammability standards, this two-contact, two-row housing ensures reliable performance in a variety of applications. With a generous 8mm pitch and operating temperature range of -40 to 120°C, it offers both convenience and durability. Certified by CSA and UL for added peace of mind, it's also RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this essential component.

