35182-0190

Heilind Number:MOL35182-0190
Manufacturer:Molex
Manufacturer Number:35182-0190
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VersaBlade Terminal Position Assurance (TPA) Retainer, 1 Circuit, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35182-0190
Color:Natural
Series:35182 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:TPA - Term Pos Assurance
Number of Contacts:1
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:1
Lock to Mating Part:Yes
Part Aliases:0351820190
SKU:MOL35182-0190

Detailed Description

Enhance the security and reliability of your connections with our TPA - Terminal Position Assurance accessory. Designed for one-contact, single-row configurations, this essential component ensures proper positioning and retention within compatible connectors. Crafted from durable nylon and featuring a locking mechanism to mate securely with its counterpart, it guarantees optimal performance in demanding environments. With a wide operating temperature range of -40 to 120 °C, it is suitable for various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Ideal for use in modular setups, RJ connectors, and fiber optic systems, this accessory is a must-have for maintaining signal integrity and preventing accidental disconnections. Packaged conveniently in a bag, it is easy to store and access whenever needed. Elevate your connectivity solutions with this essential component.