| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35182-0192 |
| Color: | Natural |
| Series: | 35182 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | TPA - Term Pos Assurance |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 1 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0351820192 |
| SKU: | MOL35182-0192 |
35182-0192
| Heilind Number: | MOL35182-0192 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35182-0192 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.78mm Tab, Wire-to-Wire Male Housing Terminal Position Assurance (TPA) Retainer, 1 Circuit, Vertical
More >>Specifications
Detailed Description
Enhance the reliability of your connections with our Terminal Position Assurance accessory. Crafted from durable nylon, this essential component ensures secure contact in your assembly. Featuring a single row and contact, it guarantees optimal performance. Operating seamlessly in temperatures ranging from -40 to 120°C, it's perfect for various environments. With a locking mechanism to the mating part, you can trust in its stability. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your connectivity with this essential accessory.

