| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35182-0292 |
| Color: | Natural |
| Series: | 35182 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0351820292 |
| SKU: | MOL35182-0292 |
35182-0292
| Heilind Number: | MOL35182-0292 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35182-0292 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.78mm Tab, 8.70mm Pitch Wire-to-Wire Male Housing Terminal Position Assurance (TPA) Retainer, 2 Circuits, Vertical
More >>Specifications
Detailed Description
Enhance the security and reliability of your terminal connections with our Terminal Position Assurance accessory. Crafted from durable nylon material, this component ensures a perfect fit for two contacts in a single row, guaranteeing optimal performance in various applications. With a wide operating temperature range of -40 to 120°C, it is suitable for both indoor and outdoor use. The connector features a locking mechanism to firmly secure it to the mating part, providing added peace of mind. Compliant with RoHS standards, it is an environmentally friendly choice for your connectivity needs. Upgrade your setup with this essential accessory, perfect for RJ connectors and kits.

