35182-0390

Heilind Number:MOL35182-0390
Manufacturer:Molex
Manufacturer Number:35182-0390
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.78mm Tab, 8.50mm Pitch Wire-to-Wire Female Housing Terminal Position Assurance (TPA) Retainer, 3 Circuits, Vertical, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35182-0390
Color:Natural
Series:35182 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:TPA - Term Pos Assurance
Number of Contacts:3
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:3
Lock to Mating Part:Yes
Part Aliases:0351820390
SKU:MOL35182-0390

Detailed Description

Ensure secure connections with our Terminal Position Assurance accessory, designed for peace of mind in high-performance environments. Made of durable nylon, this component is built to last, with a natural color that blends seamlessly with your setup. With three contacts loaded in a single row, it offers reliable connectivity for your RJ connectors. Operating smoothly in temperatures ranging from -40 to 120 °C, it guarantees optimal performance even in harsh conditions. RoHS compliant and featuring a locking mechanism to the mating part, this accessory prioritizes safety and environmental responsibility. Perfect for Ethernet and fiber optic applications, it's an essential addition to your connectivity toolkit.