35182-0392

Heilind Number:MOL35182-0392
Manufacturer:Molex
Manufacturer Number:35182-0392
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.78mm Tab, 8.50mm Pitch Wire-to-Wire Female Housing Terminal Position Assurance (TPA) Retainer, 3 Circuits, Vertical, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35182-0392
Color:Red
Series:35182 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:TPA - Term Pos Assurance
Number of Contacts:3
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:3
Lock to Mating Part:Yes
Part Aliases:0351820392
SKU:MOL35182-0392

Detailed Description

Enhance the security of your connectivity with our Terminal Position Assurance accessory in vibrant red. Designed for RJ connectors, this component features three contacts in a single row, ensuring a reliable connection. Crafted from durable nylon and RoHS compliant, it guarantees longevity and eco-friendliness. With a wide operating temperature range of -40 to 120 °C, it's suitable for various environments. The lock-to-mating part function further enhances stability, making it an essential tool for maintaining signal integrity. Upgrade your setup with this crucial accessory for peace of mind in your connectivity solutions.