| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35184-0200 |
| Color: | Natural |
| Series: | 35184 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL35184-0200 |
35184-0200
| Heilind Number: | MOL35184-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35184-0200 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 2 Circuits

