35184-0900

Heilind Number:MOL35184-0900
Manufacturer:Molex
Manufacturer Number:35184-0900
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35184-0900
Color:Natural
Series:35184
Gender:Plug
Number of Contacts:9
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:No
Packaging:Bag
Circuit Application:Signal
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Mates With:Link:35155 Wire-to-Board Housing|35572 Wire-to-Wire and Wire-to-Board Housing
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0351840900
SKU:MOL35184-0900

Detailed Description

Enhance your connectivity with our 9-contact Plug, designed for seamless signal transmission. Crafted from durable nylon, this connector ensures reliable performance in a variety of applications. With a 2.5mm pitch and a single row configuration, it offers easy integration. Featuring a natural color and meeting stringent material flammability standards, it prioritizes safety without compromising on functionality. Its lockable design guarantees a secure connection, while compatibility with various Wire-to-Wire housing models expands its versatility. Trust in its quality construction for your circuitry needs.