35184-1100

Heilind Number:MOL35184-1100
Manufacturer:Molex
Manufacturer Number:35184-1100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35184-1100
Color:Natural
Series:35184
Gender:Plug
Number of Contacts:11
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:No
Packaging:Bag
Circuit Application:Signal
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Mates With:Link:35155 Wire-to-Board Housing|35572 Wire-to-Wire and Wire-to-Board Housing
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0351841100
SKU:MOL35184-1100

Detailed Description

Enhance your signal connections with this 11-contact Wire-to-Wire connector, designed for seamless integration in your electronic setups. Crafted from durable nylon material, it ensures reliability and longevity even in demanding environments. With a compact 2.5mm pitch and a single row, it offers efficient space utilization without compromising on performance. The connector features a natural color and is compliant with RoHS regulations, making it an eco-friendly choice for your projects. Its secure lock to the mating part guarantees a stable connection, while its compatibility with various housing options allows for versatile applications. Trust in its UL and CSA agency certifications for added quality assurance. Elevate your connectivity solutions with this essential component.