35184-1200

Heilind Number:MOL35184-1200
Manufacturer:Molex
Manufacturer Number:35184-1200
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35184-1200
Color:Natural
Series:35184
Gender:Plug
Number of Contacts:12
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:No
Packaging:Bag
Circuit Application:Signal
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Mates With:Link:35155 Wire-to-Board Housing|35572 Wire-to-Wire and Wire-to-Board Housing
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0351841200
SKU:MOL35184-1200

Detailed Description

Enhance your wire-to-wire connections with this natural-colored housing, designed for seamless signal transmission. Crafted from durable nylon, it ensures reliable performance in various environments. With 12 gold-plated contacts in a single row, each pitch is precisely set at 2.5mm for secure connectivity. This plug, complete with a locking mechanism, guarantees a stable and safe fit. Operating efficiently over a wide temperature range, it meets stringent industry standards for material flammability. Perfect for diverse circuit applications, this connector is a vital component for your electrical setups. Explore its compatibility with our range of wire-to-board housings for a complete solution. Trust in its UL and CSA agency certifications for quality assurance. Stay compliant with RoHS regulations while benefiting from its practical design. Elevate your connectivity with this essential product.