35196-0111

Heilind Number:MOL35196-0111
Manufacturer:Molex
Manufacturer Number:35196-0111
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

6.35mm Tab MP-Lock Housing, Male, 1 Circuit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35196-0111
Color:Natural
Series:35196 - MP-Lock
Connector Type:MP-Lock
Gender:Plug
Housing Material:Nylon
Number of Contacts:1
Number of Rows:1
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
UL Agency Certification:E92853
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0351960111
SKU:MOL35196-0111

Detailed Description

Enhance your power circuit with our MP-Lock Connector, designed for seamless connectivity in demanding environments. Crafted from high-quality nylon, this plug features a single contact in a single row, ensuring efficient performance. With a wide operating temperature range of -40 to 105°C, it's perfect for both extreme cold and hot conditions. Our connector is UL certified and RoHS compliant, guaranteeing safety and environmental responsibility. Packaged in a convenient bag, it's ready for immediate use in various applications. Upgrade your setup with this durable and reliable connector, a crucial component in any power system.