| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35313-0260 |
| Color: | Natural |
| Series: | 35313 |
| Amperage: | 7 A |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0353130260 |
| SKU: | MOL35313-0260 |
35313-0260
Specifications
Detailed Description
Enhance connectivity in your electronic projects with this natural-colored 35313 series pin header. Designed for through-hole termination, it features a straight body orientation with vertical orientation, offering a secure fit on PCBs. With a pitch of 3.96 mm and operating voltage of 250 V, it ensures reliable performance. Constructed from durable nylon material, it meets stringent flammability standards and operates efficiently in temperatures ranging from -40 to 105 °C. The tin-plated contact mating area guarantees optimal conductivity, while its polarized design facilitates easy mating. This RoHS-compliant connector, with UL and CSA agency certifications, is a dependable choice for wire-to-board applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 513650 - Change Supplier. Due to Toray’s Flame Retardant shortage, there is a shortage of PA66 glass fiber containing resin, and it is difficult to supply the target connector, so we will switch to Asahi. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

