| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35313-0460 |
| Color: | Natural |
| Series: | 35313 |
| Amperage: | 7 A |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0353130460 |
| SKU: | MOL35313-0460 |
35313-0460
| Heilind Number: | MOL35313-0460 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35313-0460 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
3.96mm Pitch Header, Vertical, Shrouded, with Positive Lock, 4 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural
More >>Specifications
Detailed Description
Easily connect wires to PCBs with this straight through-hole pin header in natural color. Featuring 4 contacts in a single row with a 3.96mm pitch, it ensures secure and efficient power delivery. Made of durable nylon with a tin plating, it offers reliable performance, even in harsh environments. With a voltage rating of 250V and an amperage of 7A, it's suitable for various applications. The vertical orientation and 3.4mm tail length make installation convenient, while its UL and CSA certifications guarantee safety and quality compliance. RoHS compliant, it's an environmentally friendly choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 513650 - Change Supplier. Due to Toray’s Flame Retardant shortage, there is a shortage of PA66 glass fiber containing resin, and it is difficult to supply the target connector, so we will switch to Asahi. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

