35318-0420
4.20mm Pitch Mini-Fit Header, Dual Row, Right Angle, 4 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White
Part Aliases: Molex 0353180420
Easily connect wires to your PCB with our Mini-Fit Right Angle Connector. With a compact design and through-hole termination method, this connector is perfect for tight spaces. Featuring 4 contacts in 2 rows, it offers a secure and reliable connection for power and signal transmission. Made of durable nylon with a high flammability standard, it ensures safety and performance. With a 4.2mm pitch and 13A amperage rating, it can handle up to 250V. The tin plating on the contacts guarantees excellent conductivity, while the 4mm tail length simplifies installation. Operating in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Suitable for wire-to-board applications, this connector is RoHS compliant and UL certified for quality assurance. Its right-angle orientation and locking feature ensure a secure fit, making it an essential component for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35318-0420 |
Color: | Natural |
Series: | 35318 - Mini-Fit |
Amperage: | 13 A |
Connector Type: | Mini-Fit |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | Mini-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0353180420 |
SKU: | MOL35318-0420 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |