35318-0620

Heilind Number:MOL35318-0620
Manufacturer:Molex
Manufacturer Number:35318-0620
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Pitch Mini-Fit Header, Dual Row, Right-Angle, 6 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35318-0620
Color:Natural
Series:35318 - Mini-Fit
Amperage:13 A
Connector Type:Mini-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:250 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:4 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:0353180620
SKU:MOL35318-0620

Detailed Description

Enhance your electronics assembly with our Mini-Fit Right Angle Connector, featuring a natural color and a 13A amperage rating. With 6 contacts arranged in 2 rows, this Through Hole termination connector ensures secure and reliable connectivity. Its durable nylon construction and 250V voltage rating make it suitable for a wide range of applications, while its compact 4.2mm pitch and right-angle orientation save space on your PCB. With tin-plated contact mating areas and a high-temperature operating range from -40 to 105°C, this connector guarantees optimal performance. Perfect for Wire to Board connections, it is RoHS compliant and UL-certified, meeting stringent quality standards. Upgrade your PCB design with the Mini-Fit Right Angle Connector for efficient and dependable power delivery.