35318-0820

Heilind Number:MOL35318-0820
Manufacturer:Molex
Manufacturer Number:35318-0820
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Pitch Mini-Fit Header, Dual Row, Right-Angle, 8 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35318-0820
Color:Natural
Series:35318 - Mini-Fit
Amperage:13 A
Connector Type:Mini-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:250 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:4 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:0353180820
SKU:MOL35318-0820

Detailed Description

Enhance your wiring projects with the natural-colored 35318 Mini-Fit Connector, designed for optimal performance. Featuring a right-angle body orientation and a through-hole termination method, this connector offers secure and reliable connectivity. With a pitch of 4.2mm and a voltage rating of 250V, it is suitable for a wide range of applications. The nylon construction ensures durability, while the tin plating on the contact mating area guarantees efficient signal transmission. This connector is RoHS compliant, making it a sustainable choice for your projects. With its compact design and 8 contacts loaded, it is perfect for wire-to-board connections in various electronic devices. Trust in the Mini-Fit Connector for seamless integration and high-quality performance.