35318-1620

Heilind Number:MOL35318-1620
Manufacturer:Molex
Manufacturer Number:35318-1620
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Pitch Mini-Fit Header, Dual Row, Right-Angle, 16 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35318-1620
Color:Natural
Series:35318 - Mini-Fit
Amperage:13 A
Connector Type:Mini-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:250 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:4 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:0353181620
SKU:MOL35318-1620

Detailed Description

Enhance your connectivity with our Mini-Fit Right Angle PCB Pin Header, designed for optimal performance in a variety of applications. This durable connector features a natural color and is constructed with high-quality nylon material, ensuring reliability in any setting. With 16 contacts and a 4.2mm pitch, it offers secure and efficient wire-to-board connections. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Certified by UL and CSA agencies, this Mini-Fit connector guarantees safety and compliance with industry standards. Its right-angle orientation and through-hole termination method make installation easy and convenient. The tin-plated contact mating area ensures excellent conductivity, while the 4mm tail length provides added stability. Whether for commercial or industrial use, this Mini-Fit connector is the perfect choice for your PCB assembly needs.