| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35363-0660 |
| Color: | Natural |
| Series: | 35363 - Sherlock |
| Amperage: | 2 A |
| Connector Type: | Sherlock |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0353630660 |
| SKU: | MOL35363-0660 |
35363-0660
Specifications
Detailed Description
Introducing the 35363-0660 Natural Right Angle Sherlock Connector, designed for reliable wire-to-board connections in electronic applications. With a pitch of 2mm and 6 tin-plated contacts, this connector ensures efficient power and signal transmission. Its nylon construction and operating temperature range of -40 to 105°C guarantee durability in various environments. Featuring through-hole termination and PCB retention, installation is secure and straightforward. The connector's right-angle orientation and partial shrouding offer space-saving benefits while enhancing cable management. With a mating cycle of 30 and RoHS compliance, it meets industry standards for performance and environmental responsibility. Trust the Sherlock Connector for seamless connectivity in your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download | |||

