35407-6802

Heilind Number:MOL35407-6802
Manufacturer:Molex
Manufacturer Number:35407-6802
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.28mm Sealed Terminal, Female, 0.85-1.25mm² AVSS, 0.25mm Material Thickness, Pre-Tin Plated, Reel

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35407-6802
Series:35407
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.813 µm
Contact Termination Plating Thickness:.813 µm
Wire Size:16 AWG, 18 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.9 mm
Part Aliases:756054240014 35407-6802 0354076802
SKU:MOL35407-6802