35524-0924

Heilind Number:MOL35524-0924
Manufacturer:Molex
Manufacturer Number:35524-0924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VersaBlade Multi-Module 2-3-4 Hybrid Receptacle Housing, with Mounting Ears, 9 Circuits, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35524-0924
Color:Blue
Series:35524
Gender:Plug
Housing Material:Polyester
Number of Contacts:9
Number of Rows:3
Pitch:6.2 mm, 7.3 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0355240924
SKU:MOL35524-0924

Detailed Description

Elevate your power connector system with this robust blue housing featuring nine contacts spread across three rows, ensuring efficient and secure wire-to-wire connectivity. Crafted from high-quality polyester, it guarantees durability in a wide temperature range from -40 to 120°C, ideal for various industrial applications. With UL agency certification and RoHS compliance, rest assured of its safety and quality standards. The lock-to-mating part feature further enhances reliability, while its innovative design eliminates the need for keying. Packaged conveniently in a bag, it offers convenience and ease of use in assembly. Perfect for power circuit applications, this housing is a must-have component for any professional setup.