35524-4929

Heilind Number:MOL35524-4929
Manufacturer:Molex
Manufacturer Number:35524-4929
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.78mm Tab Multiple Male Housing with Ear, 9 Circuits, Vertical, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35524-4929
Color:Blue
Series:35524
Amperage:11 A
Gender:Plug
Number of Contacts:9
Number of Rows:3
Pitch:6.2 mm, 7.3 mm
Material:Polyester Alloy
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0355244929
SKU:MOL35524-4929

Detailed Description

Enhance power connectivity with this robust blue housing, designed for efficient wire-to-wire connector systems. Boasting a durable polyester alloy construction, it meets stringent material flammability standards and is capable of withstanding operating temperatures ranging from -40 to 120°C. Featuring 9 contacts spread across 3 rows, with a pitch of 7.3mm and 6.2mm, this housing ensures reliable amperage of up to 11A, making it ideal for power circuit applications. With keying and polarization for secure mating, as well as UL agency certification and RoHS compliance, it guarantees both safety and quality. Each package includes a single unit, packaged in a convenient bag, ready for integration into your setup. The housing is also glow wire capable and features a locking mechanism for added stability, though it is not stackable or breakaway. Upgrade your connectivity solutions with this essential component.