35532-0306

Heilind Number:MOL35532-0306
Manufacturer:Molex
Manufacturer Number:35532-0306
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Bulb Socket Double Housing Assembly, Unsealed, White

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35532-0306
Color:White
Gender:Female
Series:35532
Amperage:7 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MOL35532-0306