| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35572-0900 |
| Color: | Natural |
| Series: | 35572 |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | Link:35312 Vertical Shrouded Header|Link:35184 Plug Housing |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0355720900 |
| SKU: | MOL35572-0900 |
35572-0900
| Heilind Number: | MOL35572-0900 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35572-0900 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, PBT, 9 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile 9-contact receptacle, featuring a natural color that blends seamlessly into any setup. Designed for optimal signal transmission, this component is a reliable choice for various circuit applications. Crafted from durable PBT material with a UL flammability standard, it ensures safety and performance. With a pitch of 2.5mm and a single row configuration, it offers easy integration into wire-to-wire or wire-to-board systems. Its keying feature and lock to mating part option provide added security, while its operating temperature range guarantees functionality in diverse environments. Pair it with compatible headers or plug housings for a complete solution. This RoHS-compliant component is a must-have in your connector toolkit.

