| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35572-1002 |
| Color: | Natural |
| Series: | 35572 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | PBT |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | Link:35312 Vertical Shrouded Header|Link:35184 Plug Housing |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0355721002 |
| SKU: | MOL35572-1002 |
35572-1002
| Heilind Number: | MOL35572-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35572-1002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, PBT, 10 Circuits, Red
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality receptacle, designed for optimal signal transmission. Crafted with durable PBT material, it ensures reliability in various environments. Featuring ten contacts in a single row, with a 2.5mm pitch, this component is perfect for wire-to-wire or wire-to-board connections. With a 3A amperage and UL agency certification, it guarantees safe and efficient performance. Its polarized design and lock to mating part feature enhance security, while its operating temperature range makes it suitable for diverse applications. Whether used individually or in conjunction with our compatible headers and plug housings, this receptacle is a versatile solution for your connectivity needs.

