| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35572-1200 |
| Color: | Natural |
| Series: | 35572 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | Link:35312 Vertical Shrouded Header|Link:35184 Plug Housing |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0355721200 |
| SKU: | MOL35572-1200 |
35572-1200
| Heilind Number: | MOL35572-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35572-1200 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, PBT, 12 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with this 12-contact receptacle, boasting a natural hue that effortlessly blends with any setup. Designed for seamless wire-to-wire or wire-to-board integration, this component features a durable PBT construction that meets stringent material flammability standards. With a 2.5mm pitch and a single row layout, it ensures precise signal transmission in various circuit applications. Its compatibility with vertical shrouded headers and plug housings guarantees versatile use. Engineered for reliability, it includes a locking feature for secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this essential connector.

