35747-0410

Heilind Number:MOL35747-0410
Manufacturer:Molex
Manufacturer Number:35747-0410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaBlade .070 Male Crimp Terminal, 24 AWG, Type B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35747-0410
Series:35745 - VersaBlade
Connector Type:VersaBlade
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.813 µm
Contact Termination Plating Thickness:.813 µm
Wire Size:24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.2 mm
Part Aliases:0357470410
SKU:MOL35747-0410

Detailed Description

Enhance your power connections with the precision-engineered VersaBlade .070 Male Crimp Terminal. Designed for seamless integration, this terminal boasts a Type B series construction, ensuring reliable performance. Crafted with high-quality brass and coated with durable tin, it guarantees efficient conductivity. With a 24 AWG wire size compatibility, it's perfect for various applications. Whether you're crimping or compressing, its termination method offers easy installation. RoHS compliant and packaged conveniently on a reel, it's a must-have component for your connector system. Elevate your projects with the VersaBlade Male Crimp Terminal.