35843-1216

Heilind Number:MOL35843-1216
Manufacturer:Molex
Manufacturer Number:35843-1216
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PT Bulb Socket Single Housing Assembly, Type B, P21W, Sealed, Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35843-1216
Color:White
Series:35843
Amperage:7 A
Gender:Female
Mount Type:Through Hole
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Part Aliases:0358431216
SKU:MOL35843-1216

Detailed Description

Enhance your automotive lighting system with our PT Bulb Socket Single Housing Assembly. Designed for Type B P21W bulbs, this sealed socket ensures reliable performance in any environment. Featuring a sleek gray housing, it seamlessly blends in with your vehicle's interior. With a female gender and through-hole mount type, installation is a breeze. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is built to withstand the rigors of the road. Rest assured, it complies with RoHS standards, making it a sustainable choice for your automotive needs. Upgrade your vehicle's lighting setup with this essential component.