35843-1245

Heilind Number:MOL35843-1245
Manufacturer:Molex
Manufacturer Number:35843-1245
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

PT Bulb Socket Single Housing Assembly, Type D, P21W, Sealed, Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35843-1245
Color:Gray
Series:35843
Amperage:7 A
Gender:Female
Mount Type:Through Hole
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Part Aliases:0358431245
SKU:MOL35843-1245

Detailed Description

Enhance your vehicle's lighting performance with our PT Bulb Socket Single Housing Assembly. Designed for Type D P21W bulbs, this sealed socket ensures reliable connectivity in any automotive setting. Featuring a sleek gray finish, it seamlessly integrates with your vehicle's interior. With a female gender and through hole mount type, installation is a breeze. Built to withstand extreme temperatures, from -40°C to 85°C, this assembly guarantees optimal functionality in all conditions. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your automotive lighting system with this high-quality connector.