| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35903-0022 |
| Series: | 35903 - Bulb Socket |
| Accessory Type: | Wire Seal |
| Connector Type: | Bulb Socket |
| Number of Contacts: | 1 |
| Component Type: | Wire Seal |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 1 |
| Lock to Mating Part: | No |
| Breakaway: | No |
| Part Aliases: | 0359030022 |
| SKU: | MOL35903-0022 |
35903-0022
| Heilind Number: | MOL35903-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35903-0022 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the reliability of your automotive horn connector with this high-quality Silicone Rubber Wire Seal. Designed for use with our 35825 Housing, this accessory ensures a secure and durable connection in any vehicle. With a single contact point, it guarantees efficient performance, even in demanding conditions. Operating smoothly in temperatures ranging from -40 to 120 °C, this wire seal is a must-have for automotive applications. Rest assured of its compliance with RoHS standards, making it a safe and eco-friendly choice.Upgrade your connector setup today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | 505004 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

