35965-0220

Heilind Number:MOL35965-0220
Manufacturer:Molex
Manufacturer Number:35965-0220
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type C, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35965-0220
Color:Natural
Series:35965
Gender:Receptacle
Number of Contacts:2
Number of Rows:2
Pitch:8 mm
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:8 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0359650220
SKU:MOL35965-0220

Detailed Description

Enhance your power connector system with this two-contact receptacle, featuring a natural color and a two-row design for efficient connectivity. Engineered for durability, it boasts a wide operating temperature range of -40 to 120°C, making it suitable for various environments. With UL and CSA certifications, rest assured of its quality and safety compliance. Its 8mm pitch and wire-to-wire termination offer convenient installation, while its locking feature ensures secure mating. RoHS compliant for environmental responsibility, this receptacle is a reliable choice for your pin and socket housing needs.