| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35965-0290 |
| Color: | Natural |
| Series: | 35965 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0359650290 |
| SKU: | MOL35965-0290 |
35965-0290
| Heilind Number: | MOL35965-0290 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35965-0290 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.78mm Tab Multiple Wire-to-Wire Female Housing Terminal Position Assurance (TPA) Retainer, 2 Circuits
More >>Specifications
Detailed Description
Enhance the security and reliability of your connections with our Terminal Position Assurance accessory. Crafted from durable nylon, this essential component ensures a secure fit for your RJ connectors, guaranteeing optimal performance even in demanding environments. With two contacts loaded and a lock to the mating part, you can trust in the stability of your connections. Operating flawlessly in temperatures ranging from -40 to 120°C, this accessory is not only reliable but also versatile. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Upgrade your setup with this must-have accessory, perfect for Ethernet and fiber optic applications.

