| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35965-0293 |
| Color: | Yellow |
| Series: | 35965 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0359650293 |
| SKU: | MOL35965-0293 |
35965-0293
Specifications
Detailed Description
Enhance the security and reliability of your connections with our Terminal Position Assurance in vibrant yellow. Crafted from durable nylon, this accessory is designed for TPA - Term Pos Assurance connectors, ensuring a perfect fit every time. With two contacts in a single row, it guarantees seamless functionality. Operating smoothly in temperatures ranging from -40 to 120 °C, it's perfect for a variety of environments. Its innovative locking feature adds an extra layer of protection, while its RoHS compliance reflects our commitment to sustainability. Trust in the quality of our RJ Connector Accessories for all your connectivity needs.

