| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36536-0001 |
| Series: | 36536 - MLX |
| Connector Type: | MLX |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.1 mm |
| Part Aliases: | 0365360001 |
| SKU: | MOL36536-0001 |
36536-0001
| Heilind Number: | MOL36536-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36536-0001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our MLX Crimp Terminal 42023. Designed for 14-16 AWG wires, this male connector ensures secure and efficient transmission. Crafted with lead-free tin plating on brass, it guarantees durability and conductivity. Suitable for wire-to-wire applications, it offers a seamless solution for your connectivity needs. With a reel packaging for convenience, this terminal is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your systems with this essential component for reliable power distribution.

