| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36538-0001 |
| Color: | Natural |
| Series: | 36538 - MLX |
| Amperage: | 12 A |
| Connector Type: | MLX |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.3 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | .508 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0365380001 |
| SKU: | MOL36538-0001 |
36538-0001
Specifications
Detailed Description
Enhance your PCB connectivity with this MLX Series Amperage Connector, featuring a natural color and a straight body orientation. Designed for through hole termination, it boasts a voltage rating of 600V and an amperage of 12A, making it ideal for various electronic applications. With two contacts in a single row and a pitch of 6.35mm, this connector ensures efficient power transmission. Its durable polyester construction, along with phosphor bronze contact material, guarantees reliability in operation. Meeting RoHS compliance standards, it is a sustainable choice for your projects. Whether for industrial or DIY use, this connector offers secure and stable connections, even in challenging environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

