| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36538-0007 |
| Color: | Natural |
| Series: | 36538 - MLX |
| Amperage: | 9 A |
| Connector Type: | MLX |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.3 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | .508 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0365380007 |
| SKU: | MOL36538-0007 |
36538-0007
Specifications
Detailed Description
Elevate your PCB connectivity with this MLX 36538 series straight pin header. Designed for through hole termination, it features seven contacts with a 6.35mm pitch, ideal for secure and efficient wire-to-board connections. With a high amperage rating of 9A and a voltage capacity of 600V, it ensures reliable performance in demanding applications. The polyester body and phosphor bronze contacts guarantee durability, while the tin-lead plating offers excellent conductivity. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for various environments. Its vertical orientation, PCB locator, and retention features ensure easy and secure installation. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising quality. Perfect for industrial and electronic projects, this pin header is a versatile and essential component for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

