| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36538-0010 |
| Color: | Natural |
| Series: | 36538 - MLX |
| Amperage: | 12 A |
| Connector Type: | MLX |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.3 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | .508 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0365380010 |
| SKU: | MOL36538-0010 |
36538-0010
| Heilind Number: | MOL36538-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36538-0010 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header, Vertical, with Compliant Polarizing Peg, 4 Circuits, Unreinforced Polyester 94V-0, White
More >>Specifications
Detailed Description
Enhance your electronic connections with this MLX 36538-0010 Pin Header. Featuring a natural color and a straight body orientation, this connector is designed for reliability and ease of use. With a 12A amperage rating and 600V voltage capacity, it ensures efficient power delivery. The through-hole termination method and 4 contacts allow for secure attachment to PCBs, while the 6.35mm pitch offers compatibility with various systems. Constructed with durable materials like phosphor bronze and polyester, it can withstand harsh operating conditions. RoHS compliant and featuring PCB retention and polarization features, it guarantees safety and compliance in your assemblies. Ideal for wire-to-board connections, it's a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

