| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36643-0006 |
| Color: | Natural |
| Series: | 36643 - MLX |
| Amperage: | 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0366430006 |
| SKU: | MOL36643-0006 |
36643-0006
| Heilind Number: | MOL36643-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36643-0006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.13mm Diameter MLX Plug Housing, 9 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connections with this high-quality MLX Connector, featuring a natural color that seamlessly integrates into your setup. With a 20 A amperage rating, it offers reliable performance for your power needs. The Plug gender and 6.35 mm pitch ensure compatibility and easy installation. Constructed with durable Nylon housing material, it meets stringent safety standards with UL and CSA certifications. Its 9 contacts in 3 rows provide ample connectivity options, while its operating temperature range of -55 to 105 °C ensures suitability for various environments. Designed for wire-to-wire applications, it boasts polarization and locking features for secure mating. RoHS compliant and glow wire capable, it guarantees not only performance but also environmental responsibility. Upgrade your connectors with this essential component for optimal power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

