| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36643-0010 |
| Color: | Natural |
| Series: | 36643 - MLX |
| Amperage: | 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0366430010 |
| SKU: | MOL36643-0010 |
36643-0010
| Heilind Number: | MOL36643-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36643-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.13mm Diameter MLX Plug Housing, 5 Circuits, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connections with this 20A MLX Plug, designed for top performance in wire-to-wire applications. Crafted with durable nylon housing and featuring five contacts in a single row, it ensures secure and efficient power transfer. With a 6.35mm pitch and operating temperature range of -55 to 105°C, it's suitable for a wide range of environments. UL and CSA certified, it guarantees quality and safety compliance. The polarized design and lock to mating part feature provide added security, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectors with this essential component for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 36644-0003 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |


