| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36644-0010 |
| Color: | Natural |
| Series: | 36644 |
| Amperage: | 20 A |
| Connector Type: | MLX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MLX |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0366440010 |
| SKU: | MOL36644-0010 |
36644-0010
Specifications
Detailed Description
Enhance your power connections with our MLX 36644 series receptacle, designed for optimal performance. Featuring a sturdy nylon housing and five contacts in a single row, this connector ensures reliable power transmission. With a 20A amperage rating and UL and CSA certifications, it guarantees safety and quality. The 6.35mm pitch and polarized mating offer easy and secure installation. Operating in a wide temperature range and meeting RoHS compliance, it's suitable for various applications. Whether in industrial settings or DIY projects, this MLX receptacle is a must-have for efficient wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
| Molex 36663-0001 | MLX Crimp Terminal, 10-12 AWG, Reel, Tin (Sn) | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0700 | Micro-Fit 3.0 Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | 510366 - Retraction of PCN 510072. this retraction is to cancel PCN# 510072 which was raised manufacturing location change / addition for resin manufacturing under supplier change. | Download | |||


