| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36648-0003 |
| Color: | Black |
| Series: | 36648 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0366480003 |
| SKU: | MOL36648-0003 |
36648-0003
| Heilind Number: | MOL36648-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36648-0003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this sleek black MLX connector. Offering a robust amperage of 20A (13.5A), it ensures reliable performance. Crafted from durable nylon, its housing guarantees longevity, while its 3 contacts provide secure connectivity. Engineered for efficiency, this connector is suitable for wire-to-wire and wire-to-board applications. With UL and CSA certifications, you can trust in its quality and safety. Its polarized design and locking feature further enhance its functionality. Operating flawlessly in temperatures ranging from -55 to 105 °C, it's a versatile solution for various circuit applications. RoHS compliant, it's also environmentally friendly. Elevate your connectivity with this high-performance MLX connector.

