36648-0004

Heilind Number:MOL36648-0004
Manufacturer:Molex
Manufacturer Number:36648-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.13mm Diameter MLX Power Crimp Housing Plug, Nylon, 94V-2, 4 Circuit, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36648-0004
Color:Black
Series:36648 - MLX
Amperage:13.5 A, 20 A
Connector Type:MLX
Gender:Plug
Number of Contacts:4
Number of Rows:1
Pitch:6.35 mm
Material:Nylon
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0366480004
SKU:MOL36648-0004

Detailed Description

Elevate your power connectivity with our MLX 36648 Series Black Plug Connector. Designed for seamless wire to wire and wire to board applications, this connector features a durable nylon construction that ensures reliable performance in a wide temperature range from -55 to 105°C. With a 20A amperage rating (13.5A AC), it's suitable for power applications, offering secure mating with its polarized design and locking feature. With 4 contacts in a single row, 6.35mm pitch, and UL and CSA certifications, this connector guarantees both safety and efficiency. RoHS compliant and packaged in a convenient bag, it's the perfect solution for your connectivity needs.