| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36648-0007 |
| Color: | Black |
| Series: | 36648 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0366480007 |
| SKU: | MOL36648-0007 |
36648-0007
| Heilind Number: | MOL36648-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36648-0007 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this high-performance MLX Connector in sleek black. Featuring a rugged nylon housing and 12 contacts arranged in 4 rows, it ensures reliable operation in demanding environments. With a 20A/13.5A amperage rating and UL and CSA certifications, this connector guarantees safe and efficient power transmission. Its 6.35mm pitch and operating temperature range of -55 to 105°C make it suitable for a wide range of applications. Designed for wire-to-wire and wire-to-board connections, it offers versatility in circuit setups. The polarized plug with locking mechanism provides secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component for various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

