| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36648-0008 |
| Color: | Black |
| Series: | 36648 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 5 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | Link:42002 MLX Power Connector Header|Link:42022 MLX Pin and Socket Receptacle|Link:43255 MLX Power Connector Header |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0366480008 |
| SKU: | MOL36648-0008 |
36648-0008
| Heilind Number: | MOL36648-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36648-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this MLX Series Connector in sleek black. Designed for optimal performance, it features a 20 A (13.5 A) amperage rating and 15 contacts in a 6.35 mm pitch, making it ideal for high-power applications. The nylon construction ensures durability, while its polarized plug design guarantees secure mating. With UL and CSA certifications, it meets strict quality standards. Whether for wire-to-wire or wire-to-board connections, this connector offers reliable functionality in various environments. Compliant with RoHS regulations, it is a sustainable choice for your assembly needs.

