| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36757-0024 |
| Color: | White |
| Series: | 36757 - MLX |
| Amperage: | 20 A, 9 A |
| Connector Type: | MLX |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0367570024 |
| SKU: | MOL36757-0024 |
36757-0024
| Heilind Number: | MOL36757-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36757-0024 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header, Pin Terminals, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Lead-Free, White, Glow Wire Capable
More >>Specifications
Detailed Description
Enhance your electronic connections with this MLX 36757 Series Straight Board to Board/Wire to Board Connector. Featuring a 6.35mm pitch and six contacts, this connector supports amperages of 20A and 9A, with a voltage rating of 600V. Constructed with durable polyester and phosphor bronze materials, it ensures reliable performance in various applications. With a vertical orientation and through-hole termination method, it offers easy installation on PCBs with a 1.6mm thickness. Compliant with RoHS standards, this connector is environmentally friendly and safe for use. Its straight body orientation, tin contact plating, and glow wire capability further enhance its functionality, making it a versatile choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

