36757-0062

Heilind Number:MOL36757-0062
Manufacturer:Molex
Manufacturer Number:36757-0062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6.35mm Pitch MLX Power Connector Header, Socket Terminals, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 3 Circuits, Lead-Free, White, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36757-0062
Color:White
Series:36757 - MLX
Amperage:12 A, 20 A
Connector Type:MLX
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:6.35 mm
Voltage:600 V
Material:Polyester
Orientation:Vertical
Keying:Yes
Tail Length:4.3 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:6.35 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0367570062
SKU:MOL36757-0062

Detailed Description

Enhance your electronic connections with this MLX series Pin Header. With a straight body orientation and through-hole termination method, it offers secure and reliable performance. Featuring three contacts with a pitch of 6.35mm, it's suitable for various applications. Made of durable polyester and phosphor bronze, it ensures longevity even in demanding environments. With a voltage rating of 600V and amperage options of 12A and 20A, it meets high-power requirements. Certified for UL and CSA standards, it guarantees safety and quality. Operating efficiently in a wide temperature range and capable of up to 50 mating cycles, it's a dependable choice for your PCB connectivity needs. Its vertical orientation, keying feature, and PCB retention ensure easy and secure installation. RoHS compliant, it's also environmentally friendly. Whether for board-to-board or wire-to-board connections, this Pin Header is a versatile solution for your projects.