36757-0102

Heilind Number:MOL36757-0102
Manufacturer:Molex
Manufacturer Number:36757-0102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6.35mm Pitch MLX Power Connector Header with Pin Terminal, Vertical, 3 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Natural, Lead-Free, Glow-Wire Capable with CTI of 325V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36757-0102
Color:Natural
Series:36757 - MLX
Amperage:13.5 A, 20 A
Connector Type:MLX
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:6.35 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:4.27 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
Mating Cycles:50
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Glow Wire Capable:Yes
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0367570102
SKU:MOL36757-0102

Detailed Description

Easily connect wires on your PCB with this straight MLX connector, featuring a natural color and a pitch of 6.35 mm. With a 20 A amperage rating and 600 V voltage capacity, it ensures reliable power transmission. The nylon material and tin plating guarantee durability and efficient conductivity, even in challenging environments with an operating temperature range of -55 to 105 °C. Its vertical orientation and through-hole termination method make for convenient installation, while features like polarization, PCB retention, and mating guide ensure secure and accurate connections. Fully RoHS compliant, this connector is perfect for various applications in electronics and beyond.