| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36757-0104 |
| Color: | Natural |
| Series: | 36757 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.27 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0367570104 |
| SKU: | MOL36757-0104 |
36757-0104
| Heilind Number: | MOL36757-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36757-0104 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our MLX 6CKT Assembly, featuring pin termination for secure attachment to MLX headers. Crafted from durable nylon in a natural hue, this two-row connector boasts a 20A/13.5A amperage rating and 600V voltage capacity, ensuring reliable performance. With through-hole termination and a 6.35mm pitch, it offers easy installation on PCBs. Its vertical orientation, along with keying and polarization features, guarantees proper alignment. Certified for high temperature and flammability standards, it's designed for tough industrial environments. Each package includes 6 contacts, with tin plating for efficient signal transmission. Suitable for wire-to-board applications, this connector is essential for your PCB assembly needs.

