36757-0106

Heilind Number:MOL36757-0106
Manufacturer:Molex
Manufacturer Number:36757-0106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MLX 12CKT ASY WITH PIN TERM G OW WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36757-0106
Color:Natural
Series:36757 - MLX
Amperage:13.5 A, 20 A
Connector Type:MLX
Number of Contacts:12
Number of Rows:4
Termination Method:Through Hole
Pitch:6.35 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:4.27 mm
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:12
Mating Cycles:50
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:Yes
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0367570106
SKU:MOL36757-0106

Detailed Description

Enhance your wire-to-board connections with this meticulously crafted 12-circuit assembly featuring pin terminals. Designed for optimal performance, this 36757 series connector boasts a natural color and is constructed from durable nylon, ensuring longevity in various applications. With a pitch of 6.35mm and through-hole termination method, it offers stability and reliability on PCBs with a thickness of 1.6mm. Operating seamlessly in environments ranging from -55 to 105°C, it is suitable for a wide range of industrial settings. With a maximum voltage of 600V and amperage of 20A, this connector guarantees efficient power transmission. Its fully shrouded, vertically oriented design, along with keying and PCB polarization features, ensures secure and accurate mating. Certified for CSA and UL standards, with RoHS compliance, it meets the highest quality and safety regulations. Whether for commercial or industrial use, this MLX connector is the perfect solution for your connectivity needs.