36757-0107

Heilind Number:MOL36757-0107
Manufacturer:Molex
Manufacturer Number:36757-0107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6.35mm Pitch MLX Power Connector Header with Pin Terminal, Vertical, 15 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Natural, Lead-Free, Glow-Wire Capable with CTI of 325V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36757-0107
Color:Natural
Series:36757 - MLX
Amperage:13.5 A, 20 A
Connector Type:MLX
Number of Contacts:15
Number of Rows:5
Termination Method:Through Hole
Pitch:6.35 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:4.27 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Number of Contacts Loaded:15
Mating Cycles:50
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:Yes
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0367570107
SKU:MOL36757-0107

Detailed Description

Enhance your PCB connectivity with the MLX 36757 series Vertical Wire to Board Connector. Crafted with durable nylon material and boasting a natural color, this connector ensures reliable performance in various applications. Featuring 15 contacts spread across 5 rows, it offers a high amperage rating of 20 A (13.5 A). With a pitch of 6.35 mm and through-hole termination method, installation is a breeze. Meeting stringent safety standards, it is CSA and UL certified, while also being glow wire capable. The connector is designed for a mating cycle of 50, guaranteeing long-term usability. Its polarized and shrouded construction, along with PCB retention and lock mechanism, ensure secure and stable connections. Suitable for PCBs with a thickness of 1.6 mm, this connector is a vital component for your electronic assemblies.